-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 03025, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5797
|
Newark | Common Mode Choke, 28 Ohm, 0.1A, Smd, Rated Current:100Ma, Inductance:-, Product Range:Dlp0Ns Series, Impedance:28Ohm, Common Mode Filter Case:0.85Mm X 0.65Mm X 0.45Mm, Automotive Qualification Standard:-, Svhc:No Svhc ( Rohs Compliant: Yes |Murata DLP0NSC280HL2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DLP0NSC280HL2L
|
Avnet Americas | Choke, Common Mode, 28 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: DLP0NSC280HL2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07175741
|
Arrow Electronics | Common Mode Chokes Dual 28Ohm 100MHz 0.1A 1.63Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2115 Container: Cut Strips | Americas - 1 |
|
$0.2014 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.2819 / $0.8055 | Buy Now | |
DISTI #
DLP0NSC280HL2L
|
Avnet Abacus | Choke, Common Mode, 28 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm (Alt: DLP0NSC280HL2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP0NSC280HL2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP0NSC280HL2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 03025, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 03025, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 1.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 28 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.65 mm |