DLP0NSN121HL2L
Murata Manufacturing Co Ltd
Description: Data Line Filter, 2 Function(s), 5V, 0.09A, EIA STD PACKAGE SIZE 03025, 4 PIN

Overview of DLP0NSN121HL2L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for DLP0NSN121HL2L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 45Y4998
Newark Common Mode Choke, 120 Ohm, 0.09A, Smd, Rated Current:90Ma, Inductance:-, Product Range:Dlp0Ns Series, Impedance:120Ohm, Common Mode Filter Case:0.85Mm X 0.65Mm X 0.45Mm, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Murata DLP0NSN121HL2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # DLP0NSN121HL2L
Avnet Americas Choke, Common Mode, 120 Ohm, 90 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: DLP0NSN121HL2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ
Bristol Electronics   2756
RFQ
Quest Components DATA LINE FILTER, 2 FUNCTION(S), 5V, 0.09A, 4 PIN(S) 10587
  • 1 $1.5560
  • 1,286 $0.5446
  • 2,755 $0.4668
$0.4668 / $1.5560 Buy Now
Quest Components DATA LINE FILTER, 2 FUNCTION(S), 5V, 0.09A, 4 PIN(S) 2204
  • 1 $1.5560
  • 258 $0.6224
  • 1,286 $0.5446
$0.5446 / $1.5560 Buy Now
DISTI # DLP0NSN121HL2L
Avnet Abacus Choke, Common Mode, 120 Ohm, 90 mA, 0.85mm x 0.65mm x 0.45mm (Alt: DLP0NSN121HL2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DLP0NSN121HL2L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DLP0NSN121HL2L by Murata Manufacturing Co Ltd

DLP0NSN121HL2L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
DC Resistance-Max
4.74 Ω
Filter Type
DATA LINE FILTER
Height
0.45 mm
Insulation Resistance-Min
100 MΩ
JESD-609 Code
e3
Length
0.85 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
120 OHM Ω
Packing Method
TAPE
Rated Current
0.09 A
Rated Voltage
5 V
Terminal Finish
Tin (Sn)
Width
0.65 mm
Want to compare parts?
  1. DLP0NSN121HL2L
    Murata Manufacturing Co Ltd
    Data Line Filter, 2 Function(s), 5V, 0.09A, EIA STD PACKAGE SIZE 03025, 4 PIN
    VS

Related Parts for DLP0NSN121HL2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLP0NSN121HL2L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLP0NSN121HL2L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DLP0NSN121HL2L would you like to use for your alert(s)?
  • Please alert me when DLP0NSN121HL2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLP0NSN121HL2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLP0NSN121HL2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLP0NSN121HL2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLP0NSN121HL2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLP0NSN121HL2L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: