-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 025020, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DLP0QSA070HL2DTR-ND
|
DigiKey | CMC 100MA 2LN 7 OHM SMD Min Qty: 15000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3584 | Buy Now |
DISTI #
DLP0QSA070HL2D
|
Avnet Americas | Choke, Common Mode, 7 Ohm, 100 mA, 0.65mm x 0.5mm x 0.3mm - Tape and Reel (Alt: DLP0QSA070HL2D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
33363615
|
Verical | Common Mode Chokes Dual 7Ohm 100MHz 0.1A 0.7Ohm DCR SMD T/R RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 2550 |
|
$0.0706 / $0.0755 | Buy Now |
DISTI #
DLP0QSA070HL2D
|
Avnet Abacus | Choke, Common Mode, 7 Ohm, 100 mA, 0.65mm x 0.5mm x 0.3mm (Alt: DLP0QSA070HL2D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302023837
|
Chip1Stop | Common Mode Chokes RoHS: Compliant pbFree: No Container: Cut Tape | 2550 |
|
$0.0565 / $0.0667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP0QSA070HL2D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP0QSA070HL2D
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 025020, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 025020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.5 mm |