-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 0504, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLP11SN241HL2L
|
TTI | Common Mode Chokes / Filters 240 OHM 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip1Cloud | CMC 100MA 2LN 240 OHM SMD | 5030 |
|
RFQ | |
DISTI #
1515572
|
Farnell | CHOKE, 240OHM, 100MHZ, COMMON MODE RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP11SN241HL2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP11SN241HL2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 0504, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0504, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 3.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.82 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 1 mm |