-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 5V, 0.06A, EIA STD PACKAGE SIZE 0502, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLP1NDN900HL4L-ND
|
DigiKey | CMC 60MA 4LN 90 OHM SMD Min Qty: 5000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8746 | Buy Now |
DISTI #
DLP1NDN900HL4L
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 60 mA, 1.5mm x 0.65mm x 0.45mm - Tape and Reel (Alt: DLP1NDN900HL4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.7080 | Buy Now |
DISTI #
81-DLP1NDN900HL4L
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Common Mode Chokes Quad 90Ohm 100MHz 60mA 3.7Ohm DCR SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.3900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
DLP1NDN900HL4L
|
Avnet Abacus | Choke, Common Mode, 90 Ohm, 60 mA, 1.5mm x 0.65mm x 0.45mm (Alt: DLP1NDN900HL4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP1NDN900HL4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP1NDN900HL4L
Murata Manufacturing Co Ltd
Data Line Filter, 4 Function(s), 5V, 0.06A, EIA STD PACKAGE SIZE 0502, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0502, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 4.63 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 1.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.06 A | |
Rated Voltage | 5 V | |
Terminal Finish | TIN | |
Width | 0.65 mm |