Datasheets
DLP2ADN121HL4 by: Murata Manufacturing Co Ltd

Data Line Filter, 4 Function(s), 5V, 0.12A,

Part Details for DLP2ADN121HL4 by Murata Manufacturing Co Ltd

Overview of DLP2ADN121HL4 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for DLP2ADN121HL4

DLP2ADN121HL4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DLP2ADN121HL4 Part Data Attributes

DLP2ADN121HL4 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
DLP2ADN121HL4 Murata Manufacturing Co Ltd Data Line Filter, 4 Function(s), 5V, 0.12A,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature COMMON MODE CHOKE
DC Resistance-Max 2 Ω
Filter Type DATA LINE FILTER
Height 0.82 mm
Insulation Resistance-Min 100 MΩ
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 120 OHM Ω
Rated Current 0.12 A
Rated Voltage 5 V
Width 1 mm

DLP2ADN121HL4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLP2ADN121HL4 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLP2ADN121HL4 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DLP2ADN121HL4 would you like to use for your alert(s)?
  • Please alert me when DLP2ADN121HL4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLP2ADN121HL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLP2ADN121HL4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLP2ADN121HL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLP2ADN121HL4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLP2ADN121HL4 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: