-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4021-1-ND
|
DigiKey | CMC 100MA 2LN 550 OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7748 In Stock |
|
$0.8399 / $1.8000 | Buy Now |
DISTI #
DLP31SN551ML2L
|
Avnet Americas | Choke, Common Mode, 550 Ohm, 100 mA, 3.2mm x 1.6mm x 1.15mm - Tape and Reel (Alt: DLP31SN551ML2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9148 / $1.0098 | Buy Now |
DISTI #
DLP31SN551ML2L
|
Avnet Americas | Choke, Common Mode, 550 Ohm, 100 mA, 3.2mm x 1.6mm x 1.15mm - Tape and Reel (Alt: DLP31SN551ML2L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-DLP31SN551ML2L
|
Mouser Electronics | Common Mode Chokes / Filters 550 OHM 16V RoHS: Compliant | 749 |
|
$0.8030 / $1.7900 | Buy Now |
DISTI #
E02:0323_01072799
|
Arrow Electronics | Common Mode Chokes Dual 550Ohm 100MHz 0.1A 3.6Ohm DCR SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2407 | Europe - 6000 |
|
$0.6867 / $0.7280 | Buy Now |
DISTI #
V36:1790_07175812
|
Arrow Electronics | Common Mode Chokes Dual 550Ohm 100MHz 0.1A 3.6Ohm DCR SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2327 | Americas - 3000 |
|
$0.7725 / $0.8291 | Buy Now |
DISTI #
V72:2272_07175812
|
Arrow Electronics | Common Mode Chokes Dual 550Ohm 100MHz 0.1A 3.6Ohm DCR SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2146 Container: Cut Strips | Americas - 1370 |
|
$0.8374 / $1.7659 | Buy Now |
|
Future Electronics | DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.7100 | Buy Now |
|
Future Electronics | DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 29Cut Tape/Mini-Reel |
|
$1.1200 / $1.4800 | Buy Now |
|
Future Electronics | DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP31SN551ML2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP31SN551ML2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 3.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.15 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 550 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.1 A | |
Rated Voltage | 16 V | |
Terminal Finish | SILVER | |
Width | 1.6 mm |