Part Details for DLP670REA0FYE by Texas Instruments
Overview of DLP670REA0FYE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for DLP670REA0FYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLP670REA0FYE-ND
|
DigiKey | PROTOTYPE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
105 In Stock |
|
$312.5000 | Buy Now |
DISTI #
595-DLP670REA0FYE
|
Mouser Electronics | Display Drivers & Controllers 0.67-inch WUXGA DLP® digital micromirror device (DMD) 350-CPGA 0 to 70 RoHS: Compliant | 105 |
|
$323.1600 / $335.8000 | Buy Now |
|
Ameya Holding Limited | 70 |
|
RFQ |
Part Details for DLP670REA0FYE
DLP670REA0FYE CAD Models
DLP670REA0FYE Part Data Attributes:
|
DLP670REA0FYE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP670REA0FYE
Texas Instruments
0.67-inch WUXGA DLP® digital micromirror device (DMD) 350-CPGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PGA-350 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT CALCULATED | |
Address Bus Width | 23 | |
Bus Compatibility | I2C;USB | |
Clock Frequency-Max | 430 MHz | |
Display Configuration | 1920 X 1200 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CPGA-P350 | |
JESD-609 Code | e4 | |
Length | 35 mm | |
Number of Terminals | 350 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA350,23X26,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 4.173 mm | |
Supply Current-Max | 1100 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 32.2 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DLP |