Part Details for DLP801XEA0FYV by Texas Instruments
Overview of DLP801XEA0FYV by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLP801XEA0FYV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLP801XEA0FYV-ND
|
DigiKey | PROTOTYPE Min Qty: 105 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$435.0000 | Buy Now |
DISTI #
595-DLP801XEA0FYV
|
Mouser Electronics | Display Drivers & Controllers 0.80-inch 4K+ ProAV DLP® digital micromirror device (DMD) 350-CPGA 0 to 70 RoHS: Compliant | 0 |
|
$435.0100 | Order Now |
|
Ameya Holding Limited | 203 |
|
RFQ |
Part Details for DLP801XEA0FYV
DLP801XEA0FYV CAD Models
DLP801XEA0FYV Part Data Attributes:
|
DLP801XEA0FYV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP801XEA0FYV
Texas Instruments
0.80-inch 4K+ ProAV DLP® digital micromirror device (DMD) 350-CPGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PGA-350 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | I2C; SPI; USB | |
Clock Frequency-Max | 400 MHz | |
Display Configuration | 3840 X 2400 PIXELS | |
JESD-30 Code | R-CPGA-P350 | |
JESD-609 Code | e4 | |
Length | 35 mm | |
Number of Terminals | 350 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA350,23X26,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 4.026 mm | |
Supply Current-Max | 1200 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 32.2 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DLP |