-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP® Power and Motor Driver 48-LQFP 0 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46966-ND
|
DigiKey | IC DLP PMIC/LED DRV 48LQFP Min Qty: 260 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1758 | Buy Now |
DISTI #
595-DLPA100PT
|
Mouser Electronics | Power Management Specialized - PMIC DLP- Power and Motor Driver 48-LQFP 0 to 75 RoHS: Compliant | 0 |
|
$9.5100 / $10.1700 | Order Now |
|
Ameya Holding Limited | 327157 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$13.0000 / $20.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLPA100PT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPA100PT
Texas Instruments
DLP® Power and Motor Driver 48-LQFP 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-02-02 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |