Part Details for DLPC4420ZPC by Texas Instruments
Overview of DLPC4420ZPC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Price & Stock for DLPC4420ZPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLPC4420ZPC-ND
|
DigiKey | DLP DISPLAY CONTROLLER FOR 4K UH Min Qty: 40 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$73.6937 | Buy Now |
DISTI #
595-DLPC4420ZPC
|
Mouser Electronics | Display Drivers & Controllers DLP®, display controller for 4K UHD DMD 516-BGA 0 to 55 RoHS: Compliant | 39 |
|
$71.2000 / $79.6500 | Buy Now |
|
Ameya Holding Limited | 6792 |
|
RFQ |
Part Details for DLPC4420ZPC
DLPC4420ZPC CAD Models
DLPC4420ZPC Part Data Attributes
|
DLPC4420ZPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPC4420ZPC
Texas Instruments
DLP® display controller for 4K UHD DMD 516-BGA 0 to 55
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-516 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Bit Size | 60 | |
Bus Compatibility | I2C, SSP, UART, USB | |
Clock Frequency-Max | 20.002 MHz | |
Display Configuration | 3840 X 2160 PIXELS | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Number of Terminals | 516 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.42 mm | |
Supply Current-Max | 1474 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DLP |