Part Details for DLT4/L/22000/ROHS by Oxley Group Ltd
Overview of DLT4/L/22000/ROHS by Oxley Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Price & Stock for DLT4/L/22000/ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8077
|
Newark | Filter, Emi, 10A, 200Vdc, 22000Pf, Filter Applications:General Purpose, Voltage Rating:200Vdc, Current Rating:10A, No. Of Phases:-, No. Of Stages:-, Filter Input Terminals:-, Filter Output Terminals:-, Product Range:Dlt Series Rohs Compliant: Yes |Oxley DLT4/L/22000/ROHS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$9.6700 | Buy Now |
Part Details for DLT4/L/22000/ROHS
DLT4/L/22000/ROHS CAD Models
DLT4/L/22000/ROHS Part Data Attributes:
|
DLT4/L/22000/ROHS
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
DLT4/L/22000/ROHS
Oxley Group Ltd
Feed Through Capacitor, 1 Function(s), 200V, 10A, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Oxley | |
Capacitance | 22000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 75 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 10 A | |
Rated Voltage | 200 V |