There are no models available for this part yet.
Overview of DLV-015A-E1BD-C-PI3N by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Price & Stock for DLV-015A-E1BD-C-PI3N by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK5692
|
Newark | Mini Digital, 15 Psi Abs |Amphenol All Sensors DLV-015A-E1BD-C-PI3N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1000 / $57.2000 | Buy Now | |
DISTI #
ASEDLV-015A-E1BD-C-PI3N
|
Heilind Electronics | MINI DIGITAL, 15 PSI ABS | Americas - 0 in Stock |
|
Buy Now |