Part Details for DLV-015A-E1BD-I-PS3N by Amphenol Corporation
Overview of DLV-015A-E1BD-I-PS3N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Price & Stock for DLV-015A-E1BD-I-PS3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-DLV015AE1BDIPS3N
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 15 PSI ABS | 0 |
|
$51.6800 / $68.4000 | Order Now |
Part Details for DLV-015A-E1BD-I-PS3N
DLV-015A-E1BD-I-PS3N CAD Models
DLV-015A-E1BD-I-PS3N Part Data Attributes
|
DLV-015A-E1BD-I-PS3N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLV-015A-E1BD-I-PS3N
Amphenol Corporation
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 14.81 mm | |
Body Length or Diameter | 15.75 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |