There are no models available for this part yet.
Overview of DLV-015G-E2BD-C-NS3N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166015GR-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
L17HRD2F015G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG 24~28, Full Flash Gold, Tape & Reel 5000pcs, Left Feed | |
L17HRD2M015G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Pin, AWG 24~28, Full Flash Gold, Tape & Reel 5000pcs, Left Feed |
Price & Stock for DLV-015G-E2BD-C-NS3N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
683-DLV015GE2BDCNS3N
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 15 PSI GAGE | 0 |
|
$41.4600 / $54.8700 | Order Now |
CAD Models for DLV-015G-E2BD-C-NS3N by Amphenol Corporation
Part Data Attributes for DLV-015G-E2BD-C-NS3N by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Body Length or Diameter
|
15.75 mm
|
Housing
|
PLASTIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Bits
|
14
|
Operating Current-Max
|
3.2 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Interface Type
|
SPI INTERFACE
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
15 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|