Part Details for DLV-030A-E1BS-C-PI3F by Amphenol Corporation
Overview of DLV-030A-E1BS-C-PI3F by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLV-030A-E1BS-C-PI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-DLV030AE1BSCPI3F
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 30 PSI ABSOLUTE | 0 |
|
$41.4600 / $54.8700 | Order Now |
Part Details for DLV-030A-E1BS-C-PI3F
DLV-030A-E1BS-C-PI3F CAD Models
DLV-030A-E1BS-C-PI3F Part Data Attributes
|
DLV-030A-E1BS-C-PI3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLV-030A-E1BS-C-PI3F
Amphenol Corporation
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 9.15 mm | |
Body Length or Diameter | 14.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |