Part Details for DLV-400-M3.0 by FerroCore
Overview of DLV-400-M3.0 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLV-400-M3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLV-400-M3.0
|
TME | Inductor: wire, THT, 40uH, 3A, 60mΩ Min Qty: 1 | 150 |
|
$0.8800 / $1.7300 | Buy Now |