Part Details for DLVR-F50D-E2BD-I-PS3F by Amphenol Corporation
Overview of DLVR-F50D-E2BD-I-PS3F by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DLVR-F50D-E2BD-I-PS3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-LVRF50DE2BDIPS3F
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 0.5 INH2O DIFF | 0 |
|
$61.5200 / $81.4100 | Order Now |
Part Details for DLVR-F50D-E2BD-I-PS3F
DLVR-F50D-E2BD-I-PS3F CAD Models
DLVR-F50D-E2BD-I-PS3F Part Data Attributes
|
DLVR-F50D-E2BD-I-PS3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-F50D-E2BD-I-PS3F
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Length or Diameter | 15.75 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.018 Psi | |
Pressure Range-Min | -0.018 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |