Part Details for DLVR-L01D-E1ND-C-NI3F by Amphenol Corporation
Overview of DLVR-L01D-E1ND-C-NI3F by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DLVR-L01D-E1ND-C-NI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLVR-L01D-E1ND-C-N
|
Avnet Americas | Pressure Sensor 3V ±1 inH2O Differential 8-Pin DIP - Rail/Tube (Alt: DLVR-L01D-E1ND-C-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$39.1369 / $53.2876 | Buy Now |
DISTI #
683-DLVRL01D1NDCNI3F
|
Mouser Electronics | Board Mount Pressure Sensors Mini Digital Commercial RoHS: Compliant | 0 |
|
$49.5400 / $63.8500 | Order Now |
DISTI #
DLVRL01DE1NDCNI3F
|
TTI | Board Mount Pressure Sensors DLVR MINI DIGITAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$48.9500 / $62.5800 | Buy Now |
Part Details for DLVR-L01D-E1ND-C-NI3F
DLVR-L01D-E1ND-C-NI3F CAD Models
DLVR-L01D-E1ND-C-NI3F Part Data Attributes
|
DLVR-L01D-E1ND-C-NI3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L01D-E1ND-C-NI3F
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1% | |
Body Breadth | 10.79 mm | |
Body Height | 7.17 mm | |
Body Length or Diameter | 10.79 mm | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.036 Psi | |
Pressure Range-Min | -0.036 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |