Part Details for DLVR-L01D-E1ND-I-NI3F by All Sensors Corporation
Overview of DLVR-L01D-E1ND-I-NI3F by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPIC46L01DBRG4 | Texas Instruments | 6-Channel Serial/Parallel Low-Side Pre-FET Driver 28-SSOP | |
TPIC44L01DBR | Texas Instruments | 4-Channel Serial/Parallel Low-Side Pre-FET Driver 24-SSOP -40 to 125 | |
TPIC46L01DBR | Texas Instruments | 6-Channel Serial/Parallel Low-Side Pre-FET Driver 28-SSOP |
Price & Stock for DLVR-L01D-E1ND-I-NI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8086
|
Newark | Pressure Sensor, 1In-H2O, Diff, I2C, Operating Pressure Max:1Inch-H2O, Sensor Output Type:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbless, Supply Current:3.5Ma Rohs Compliant: Yes |Amphenol All Sensors DLVR-L01D-E1ND-I-NI3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$29.2500 | Buy Now |
DISTI #
ASEDLVR-L01D-E1ND-I-NI3F
|
Heilind Electronics | 1IN H2O,MINI DIGITAL, INDUST PRESSURE SENSOR | Americas - 3 in Stock |
|
$58.9344 / $66.8984 | Buy Now |
DISTI #
ASEDLVR-L01D-E1ND-I-NI3F
|
Interstate Connecting Components | 1IN H2O,MINI DIGITAL, INDUST PRESSURE SENSOR | 1 |
|
$58.9344 / $66.8984 | Buy Now |