Part Details for DLVR-L01D-E1NJ-C-NI3F by All Sensors Corporation
Overview of DLVR-L01D-E1NJ-C-NI3F by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLVR-L01D-E1NJ-C-NI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8087
|
Newark | Pressure Sensor, 1In-H2O, Diff, I2C, Operating Pressure Max:1Inch-H2O, Sensor Output Type:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbless, Supply Current:3.5Ma Rohs Compliant: Yes |Amphenol All Sensors DLVR-L01D-E1NJ-C-NI3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$47.4500 / $62.5800 | Buy Now |
DISTI #
442-1104-ND
|
DigiKey | SENSOR 0.04PSID 0.08" 14BIT 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
361 In Stock |
|
$42.9750 / $45.9000 | Buy Now |
DISTI #
ASEDLVR-L01D-E1NJ-C-NI3F
|
Heilind Electronics | MINI DIGITAL, 1 INH2O DIFF | Americas - 0 in Stock |
|
Buy Now |