Part Details for DLVR-L02D-E1BD-I-PS3N by Amphenol Corporation
Overview of DLVR-L02D-E1BD-I-PS3N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
96L02DM/B | Rochester Electronics LLC | Replacement for Fairchild part number 96L02DMQB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DLVR-L02D-E1BD-I-PS3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-LVRL02DE1BDIPS3N
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 2 INH2O DIFF | 0 |
|
$61.5200 / $81.4100 | Order Now |
Part Details for DLVR-L02D-E1BD-I-PS3N
DLVR-L02D-E1BD-I-PS3N CAD Models
DLVR-L02D-E1BD-I-PS3N Part Data Attributes
|
DLVR-L02D-E1BD-I-PS3N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L02D-E1BD-I-PS3N
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 14.81 mm | |
Body Length or Diameter | 15.75 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.072 Psi | |
Pressure Range-Min | -0.072 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |