Part Details for DLVR-L05D-E1BS-C-NI3F by Amphenol Corporation
Overview of DLVR-L05D-E1BS-C-NI3F by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLVR-L05D-E1BS-C-NI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLVR-L05D-E1BS-C-N
|
Avnet Americas | Pressure Sensor 3V ?5 inH2O Differential 4-Pin SIP - Rail/Tube (Alt: DLVR-L05D-E1BS-C-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$37.9889 | Buy Now |
DISTI #
683-LVRL05DE1BSCNI3F
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 5 INCH20 DIFF | 0 |
|
$49.6400 / $63.0500 | Order Now |
Part Details for DLVR-L05D-E1BS-C-NI3F
DLVR-L05D-E1BS-C-NI3F CAD Models
DLVR-L05D-E1BS-C-NI3F Part Data Attributes
|
DLVR-L05D-E1BS-C-NI3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L05D-E1BS-C-NI3F
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 9.15 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | -0.18 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |