Part Details for DLVR-L10D-E1BD-I-PS3L by Amphenol Corporation
Overview of DLVR-L10D-E1BD-I-PS3L by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10D | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Price & Stock for DLVR-L10D-E1BD-I-PS3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-LVRL10DE1BDIPS3L
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 10 INH20 DIFF | 0 |
|
$61.5200 / $81.4100 | Order Now |
Part Details for DLVR-L10D-E1BD-I-PS3L
DLVR-L10D-E1BD-I-PS3L CAD Models
DLVR-L10D-E1BD-I-PS3L Part Data Attributes
|
DLVR-L10D-E1BD-I-PS3L
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L10D-E1BD-I-PS3L
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1% | |
Body Breadth | 14.81 mm | |
Body Length or Diameter | 15.75 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.361 Psi | |
Pressure Range-Min | -0.361 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |