There are no models available for this part yet.
Overview of DLVR-L10D-E1BD-I-PS3N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10D | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Price & Stock for DLVR-L10D-E1BD-I-PS3N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
683-LVRL10DE1BDIPS3N
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 10 INH2O DIFF | 0 |
|
$61.5200 / $81.4100 | Order Now |
CAD Models for DLVR-L10D-E1BD-I-PS3N by Amphenol Corporation
Part Data Attributes for DLVR-L10D-E1BD-I-PS3N by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
1%
|
Body Breadth
|
14.81 mm
|
Body Length or Diameter
|
15.75 mm
|
Housing
|
PLASTIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Bits
|
14
|
Operating Current-Max
|
4.5 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
SPI INTERFACE
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
0.361 Psi
|
Pressure Range-Min
|
-0.361 Psi
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|