DLVR-L20D-E1BD-I-PS3L
Description: Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8

Overview of DLVR-L20D-E1BD-I-PS3L by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7206L20DB Renesas Electronics Corporation 16K x 9 AsyncFIFO, 5.0V
7204L20DB Renesas Electronics Corporation 4K x 9 AsyncFIFO, 5.0V
7203L20DB Renesas Electronics Corporation 2K x 9 AsyncFIFO, 5.0V

Price & Stock for DLVR-L20D-E1BD-I-PS3L by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 683-LVRL20DE1BDIPS3L
Mouser Electronics Board Mount Pressure Sensors MINI DIGITAL, 20 INH20 DIFF 0
  • 1 $81.4100
  • 10 $68.5600
  • 25 $64.2800
  • 50 $62.8600
  • 100 $61.5200
$61.5200 / $81.4100 Order Now

CAD Models for DLVR-L20D-E1BD-I-PS3L by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLVR-L20D-E1BD-I-PS3L by Amphenol Corporation

DLVR-L20D-E1BD-I-PS3L
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
DIP-8
Reach Compliance Code
unknown
Accuracy-Max (%)
1%
Body Breadth
10.8 mm
Body Height
9.15 mm
Body Length or Diameter
10.8 mm
Housing
PLASTIC
Mounting Feature
THROUGH HOLE MOUNT
Number of Bits
14
Operating Current-Max
0.9 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Interface Type
SPI
Output Type
DIGITAL OUTPUT
Package Shape/Style
SQUARE
Port Type
BARBED
Pressure Range-Max
0.72 Psi
Pressure Range-Min
-0.72 Psi
Pressure Sensing Mode
DIFFERENTIAL
Response Time
530 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. DLVR-L20D-E1BD-I-PS3L
    Amphenol Corporation
    Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLVR-L20D-E1BD-I-PS3L by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLVR-L20D-E1BD-I-PS3L by Amphenol Corporation

Select Manufacturer
Which Manufacturer of DLVR-L20D-E1BD-I-PS3L would you like to use for your alert(s)?
  • Please alert me when DLVR-L20D-E1BD-I-PS3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLVR-L20D-E1BD-I-PS3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLVR-L20D-E1BD-I-PS3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLVR-L20D-E1BD-I-PS3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLVR-L20D-E1BD-I-PS3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLVR-L20D-E1BD-I-PS3L by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: