Part Details for DLW21HN121SQ2 by Murata Manufacturing Co Ltd
Overview of DLW21HN121SQ2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLW21HN121SQ2
DLW21HN121SQ2 CAD Models
DLW21HN121SQ2 Part Data Attributes:
|
DLW21HN121SQ2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW21HN121SQ2
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.28A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 0.28 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 1.2 mm |