-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.33A, EIA STD PACKAGE SIZE 0805, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1063-1-ND
|
DigiKey | CMC 330MA 2LN 67 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3155 In Stock |
|
$0.1670 / $0.4200 | Buy Now |
DISTI #
DLW21HN670SQ2L
|
Avnet Americas | Choke, Common Mode, 67 Ohm, 330 mA, 2mm x 1.2mm x 0.9mm - Tape and Reel (Alt: DLW21HN670SQ2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1783 / $0.1969 | Buy Now |
DISTI #
81-DLW21HN670SQ2L
|
Mouser Electronics | Common Mode Chokes / Filters 67 OHM 50V RoHS: Compliant | 11631 |
|
$0.1590 / $0.4200 | Buy Now |
|
Future Electronics | DLW Series 0805 67 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0716 / $0.0793 | Buy Now |
|
Future Electronics | DLW Series 0805 67 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Future Electronics | DLW Series 0805 67 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1973Cut Tape/Mini-Reel |
|
$0.2500 / $0.4750 | Buy Now |
|
Bristol Electronics | 30521 |
|
RFQ | ||
|
Quest Components | 21600 |
|
$0.0651 / $0.3720 | Buy Now | |
|
Quest Components | 2696 |
|
$0.2625 / $0.7500 | Buy Now | |
|
Quest Components | 1444 |
|
$0.0930 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW21HN670SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW21HN670SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.33A, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | OPEN MAGNETIC ONE CIRCUIT TYPE | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 67 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for DLW21HN670SQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW21HN670SQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCW2012C-2-670TF | Data Line Filter, 2 Function(s), 50V, 0.33A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Sunlord | DLW21HN670SQ2L vs SDCW2012C-2-670TF |