-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9288-1-ND
|
DigiKey | CMC 240MA 2LN 180 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1921 / $0.5600 | Buy Now |
DISTI #
DLW21SN181XQ2L
|
Avnet Americas | Ind Common Mode Choke 180Ohm 240mA 4-Pin 0805 Emboss T/R - Tape and Reel (Alt: DLW21SN181XQ2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 | Buy Now |
DISTI #
81-DLW21SN181XQ2L
|
Mouser Electronics | Common Mode Chokes / Filters 0805 180ohm 25% 240mA RoHS: Compliant | 0 |
|
$0.1920 / $0.5400 | Order Now |
|
Future Electronics | DLW Series 0805 180 Ohm 240 mA 0.39 Ohm DCR 20 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1880 / $0.2000 | Buy Now |
DISTI #
54220657
|
Verical | Common Mode Chokes Dual 180Ohm 100MHz 0.24A 0.39Ohm DCR SMD T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 | Americas - 598 |
|
$0.1146 / $0.1263 | Buy Now |
DISTI #
C1S521301524393
|
Chip1Stop | Common Mode Chokes RoHS: Compliant pbFree: Yes Container: Cut Tape | 598 |
|
$0.0917 / $0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW21SN181XQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW21SN181XQ2L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-0805, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.39 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.24 A | |
Rated Voltage | 20 V | |
Width | 1.2 mm |