-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9289-1-ND
|
DigiKey | CMC 220MA 2LN 260 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8664 In Stock |
|
$0.2296 / $0.5500 | Buy Now |
DISTI #
DLW21SN261XQ2L
|
Avnet Americas | Choke, Common Mode, 260 Ohm, 220 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: DLW21SN261XQ2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1698 / $0.1821 | Buy Now |
DISTI #
81-DLW21SN261XQ2L
|
Mouser Electronics | Common Mode Chokes / Filters 260 OHM 25% RoHS: Compliant | 0 |
|
$0.2170 / $0.5000 | Order Now |
DISTI #
V36:1790_07175831
|
Arrow Electronics | Common Mode Chokes Dual 260Ohm 100MHz 0.22A 0.59Ohm DCR SMD T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2224 | Americas - 2000 |
|
$0.2291 / $0.2528 | Buy Now |
DISTI #
V72:2272_07175831
|
Arrow Electronics | Common Mode Chokes Dual 260Ohm 100MHz 0.22A 0.59Ohm DCR SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 Container: Cut Strips | Americas - 592 |
|
$0.1971 / $0.2509 | Buy Now |
|
Future Electronics | Ind Common Mode Choke Wirewound 260Ohm 25% 100MHz 220mA 0805 Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1930 / $0.2100 | Buy Now |
DISTI #
69059881
|
Verical | Common Mode Chokes Dual 260Ohm 100MHz 0.22A 0.59Ohm DCR SMD T/R Min Qty: 349 Package Multiple: 1 Date Code: 2122 | Americas - 6262 |
|
$0.0822 / $0.0994 | Buy Now |
DISTI #
67002276
|
Verical | Common Mode Chokes Dual 260Ohm 100MHz 0.22A 0.59Ohm DCR SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2224 | Americas - 2000 |
|
$0.2528 | Buy Now |
DISTI #
60893631
|
Verical | Common Mode Chokes Dual 260Ohm 100MHz 0.22A 0.59Ohm DCR SMD T/R Min Qty: 30 Package Multiple: 1 Date Code: 2149 | Americas - 592 |
|
$0.1971 / $0.2340 | Buy Now |
DISTI #
DLW21SN261XQ2L
|
TTI | Common Mode Chokes / Filters 260 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW21SN261XQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW21SN261XQ2L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.59 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 260 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.22 A | |
Rated Voltage | 20 V | |
Terminal Finish | TIN | |
Width | 1.2 mm |