-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 20V, 0.11A, EIA STD PACKAGE SIZE 1812, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7143
|
Newark | Common Mode Filter, Aec-Q200, 200Uh, Rated Current:110Ma, Inductance:200Μh, Product Range:-, Impedance:-, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.7Mm, Automotive Qualification Standard:Aec-Q200, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Murata DLW43MH201XK2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8978 |
|
$1.7100 | Buy Now |
DISTI #
490-14325-1-ND
|
DigiKey | CMC 200UH 110MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.8807 / $1.6500 | Buy Now |
DISTI #
DLW43MH201XK2L
|
Avnet Americas | Choke, Common Mode, 200 uH, 110 mA, 4.5mm x 3.2mm x 2.7mm - Tape and Reel (Alt: DLW43MH201XK2L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.6419 | Buy Now |
DISTI #
81-DLW43MH201XK2L
|
Mouser Electronics | Common Mode Chokes / Filters 4.35 OHM 50V RoHS: Compliant | 188 |
|
$0.8810 / $1.6300 | Buy Now |
|
Future Electronics | DLW43 Series 2 Line 200 uH 4.5 Ohm DCR Wirewound Common Mode Choke Coil RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8300 / $0.9000 | Buy Now |
|
Future Electronics | DLW43 Series 2 Line 200 uH 4.5 Ohm DCR Wirewound Common Mode Choke Coil RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8300 / $0.9000 | Buy Now |
|
Future Electronics | DLW43 Series 2 Line 200 uH 4.5 Ohm DCR Wirewound Common Mode Choke Coil RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8300 / $0.9000 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 20V, 0.11A, 4 PIN(S) | 2254 |
|
$0.5773 / $1.3745 | Buy Now |
DISTI #
DLW43MH201XK2L
|
TTI | Common Mode Chokes / Filters 4.35 OHM 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW43MH201XK2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW43MH201XK2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 20V, 0.11A, EIA STD PACKAGE SIZE 1812, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1812, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 4.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.7 mm | |
Inductance | 200 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.11 A | |
Rated Voltage | 20 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |