-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 50V, 0.17A, EIA STD PACKAGE SIZE 1812, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW43SH101XP2K
|
Avnet Abacus | Choke, Common Mode, 100 uH, 170 mA, 4.5mm x 3.2mm x 2.7mm (Alt: DLW43SH101XP2K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW43SH101XP2K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW43SH101XP2K
Murata Manufacturing Co Ltd
Ferrite Chip, 2 Function(s), 50V, 0.17A, EIA STD PACKAGE SIZE 1812, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1812, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.7 mm | |
Inductance | 100 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.17 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) | |
Width | 3.2 mm |