Part Details for DLW44SN101SK2L by Murata Manufacturing Co Ltd
Overview of DLW44SN101SK2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for DLW44SN101SK2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16102-2-ND
|
DigiKey | CMC 3.1A 100 OHM SMD Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9134 | Buy Now |
DISTI #
DLW44SN101SK2L
|
Avnet Americas | Ind Common Mode Choke 100Ohm 3.1A 4-Pin 4040 Emboss T/R - Tape and Reel (Alt: DLW44SN101SK2L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DLW44SN101SK2L
|
Avnet Abacus | (Alt: DLW44SN101SK2L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DLW44SN101SK2L
DLW44SN101SK2L CAD Models
DLW44SN101SK2L Part Data Attributes
|
DLW44SN101SK2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW44SN101SK2L
Murata Manufacturing Co Ltd
100 OHM 3.1A 60WVDC 1515 (4040MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1515, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.0224 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.4 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3.1 A | |
Rated Voltage | 60 V | |
Width | 4 mm |