Filters
DLW44SN401SK2L
Murata Manufacturing Co Ltd
Description: CMC 2.1A 2LN 400 OHM SMD

Overview of DLW44SN401SK2L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DLW44SN401SK2L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-9781-1-ND
DigiKey CMC 2.1A 2LN 400 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $1.8300
  • 10 $1.5530
  • 1,000 $0.9134
  • 3,000 $0.8830
  • 5,000 $0.8525
  • 10,000 $0.8099
$0.8099 / $1.8300 Buy Now
DISTI # DLW44SN401SK2L
Avnet Americas Choke, Common Mode, 400 Ohm, 2.1 A, 4mm x 4mm x 1.4mm - Tape and Reel (Alt: DLW44SN401SK2L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # DLW44SN401SK2L
Avnet Abacus Choke, Common Mode, 400 Ohm, 2.1 A, 4mm x 4mm x 1.4mm (Alt: DLW44SN401SK2L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DLW44SN401SK2L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLW44SN401SK2L by Murata Manufacturing Co Ltd

DLW44SN401SK2L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 1515, SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Murata Electronics
Filter Type
DATA LINE FILTER
Want to compare parts?
  1. DLW44SN401SK2L
    Murata Manufacturing Co Ltd
    CMC 2.1A 2LN 400 OHM SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLW44SN401SK2L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLW44SN401SK2L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DLW44SN401SK2L would you like to use for your alert(s)?
  • Please alert me when DLW44SN401SK2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLW44SN401SK2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLW44SN401SK2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLW44SN401SK2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLW44SN401SK2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLW44SN401SK2L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: