-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 2014, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5215
|
Newark | Common Mode Filter, 2.7 Kohm, 1A Rohs Compliant: Yes |Murata DLW5ATN272SQ2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8940 | Buy Now |
DISTI #
490-17733-1-ND
|
DigiKey | CMC 1A 2LN 2.7K OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
DLW5ATN272SQ2L
|
Avnet Americas | Choke, Common Mode, 2.7 kOhm, 1 A, 5mm x 3.6mm x 2.2mm - Tape and Reel (Alt: DLW5ATN272SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.3976 / $0.4648 | Buy Now |
DISTI #
DLW5ATN272SQ2L
|
TTI | Common Mode Chokes / Filters The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
DLW5ATN272SQ2L
|
Avnet Americas | Choke, Common Mode, 2.7 kOhm, 1 A, 5mm x 3.6mm x 2.2mm - Tape and Reel (Alt: DLW5ATN272SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.3976 / $0.4648 | Buy Now |
DISTI #
DLW5ATN272SQ2L
|
TME | Filter: anti-interference, SMD, 2014, 1A, 50VDC, ±25%, Z: 2.7kΩ Min Qty: 700 | 0 |
|
$0.2800 | RFQ |
|
Chip Stock | 76000 |
|
RFQ | ||
|
Chip1Cloud | CMC 1A 2LN 2.7 KOHM SMD | 5000 |
|
RFQ | |
DISTI #
3471187RL
|
element14 Asia-Pacific | COMMON MODE FILTER, 2.7 KOHM, 1A RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1.1316 | Buy Now |
DISTI #
3471187
|
element14 Asia-Pacific | COMMON MODE FILTER, 2.7 KOHM, 1A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5ATN272SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5ATN272SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 2014, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2014, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 3.6 mm |