Part Details for DLW5BSN102SQ2L by Murata Manufacturing Co Ltd
Overview of DLW5BSN102SQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DLW5BSN102SQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2427 |
|
RFQ | ||
DISTI #
DLW5BSN102SQ2L
|
TME | Filter: anti-interference, SMD, 2020, 1.5A, 50VDC, ±25%, Z: 1kΩ Min Qty: 1 | 0 |
|
$0.7100 / $1.7500 | RFQ |
DISTI #
SMC-DLW5BSN102SQ2L
|
Sensible Micro Corporation | Filter: Anti-Interference, Smd, 2020, 1.5A, 50Vdc, ±25%, Z: 1Kî© RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 29 |
|
$0.8891 / $0.9567 | RFQ |
|
Chip 1 Exchange | INSTOCK | 18301 |
|
RFQ | |
|
Chip Stock | 62000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 155 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | CMC 1.5A 2LN 1 KOHM SMD | 1743 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for DLW5BSN102SQ2L
DLW5BSN102SQ2L CAD Models
DLW5BSN102SQ2L Part Data Attributes
|
DLW5BSN102SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSN102SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MAGNETICALLY SHIELDED ONE CIRCUIT TYPE | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 5 mm |
Alternate Parts for DLW5BSN102SQ2L
This table gives cross-reference parts and alternative options found for DLW5BSN102SQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BSN102SQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLM250S40B1 | Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN | Murata Manufacturing Co Ltd | DLW5BSN102SQ2L vs PLM250S40B1 |
DLW5BSN102SQ2B | Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN | Murata Manufacturing Co Ltd | DLW5BSN102SQ2L vs DLW5BSN102SQ2B |