-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DLW5BSZ601TQ2LCT-ND
|
DigiKey | CMC 1A 2LN 600 OHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$1.0275 / $2.4300 | Buy Now |
DISTI #
DLW5BSZ601TQ2L
|
Avnet Americas | Ind Common Mode Choke 600Ohm 1A 4-Pin 2020 Emboss T/R - Tape and Reel (Alt: DLW5BSZ601TQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-DLW5BSZ601TQ2L
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
$1.2500 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
DLW5BSZ601TQ2L
|
Avnet Abacus | Ind Common Mode Choke 600Ohm 1A 4-Pin 2020 Emboss T/R (Alt: DLW5BSZ601TQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5BSZ601TQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSZ601TQ2L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-2020, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 5 mm |