-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5007
|
Newark | Common Mode Choke, 1.4Kohm, 2A, Smd, Rated Current:2A, Inductance:-, Product Range:Dlw5B Series, Impedance:1.4Kohm, Common Mode Filter Case:5Mm X 5Mm X 2.35Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Murata DLW5BTM142TQ2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
490-11110-1-ND
|
DigiKey | CMC 2A 2LN 1.4K OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
DLW5BTM142TQ2L
|
Avnet Americas | Choke, Common Mode, 1.4 kOhm, 2 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTM142TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.4970 / $0.5810 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 29 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 50V, 2A | 23 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
DLW5BTM142TQ2L.
|
TTI | Common Mode Chokes / Filters 1400 OHM 125V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
DLW5BTM142TQ2L
|
TTI | Common Mode Chokes / Filters The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
DLW5BTM142TQ2L
|
Avnet Americas | Choke, Common Mode, 1.4 kOhm, 2 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTM142TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.4970 / $0.5810 | Buy Now |
DISTI #
DLW5BTM142TQ2L
|
TME | Filter: anti-interference, SMD, 2020, 2A, 100VDC, Z: 1.4kΩ, 100MHz Min Qty: 1 | 0 |
|
$0.5660 / $1.0670 | RFQ |
DISTI #
DLW5BTM142TQ2L
|
Avnet Americas | Choke, Common Mode, 1.4 kOhm, 2 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTM142TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.4970 / $0.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5BTM142TQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTM142TQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1400 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Width | 5 mm |