Part Details for DLW5BTN501SQ2K by Murata Manufacturing Co Ltd
Overview of DLW5BTN501SQ2K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DLW5BTN501SQ2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 207 |
|
RFQ | ||
DISTI #
DLW5BTN501SQ2K
|
Avnet Abacus | MURDLW5BTN501SQ2K (Alt: DLW5BTN501SQ2K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for DLW5BTN501SQ2K
DLW5BTN501SQ2K CAD Models
DLW5BTN501SQ2K Part Data Attributes
|
DLW5BTN501SQ2K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTN501SQ2K
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 4A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.019 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 4 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |