-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW5BTZ501TQ2L-ND
|
DigiKey | CMC 2.5A 2LN 500 OHM SMD Min Qty: 700 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6986 | Buy Now |
DISTI #
DLW5BTZ501TQ2L
|
Avnet Americas | Choke, Common Mode, 500 Ohm, 2.5 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTZ501TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.5666 / $0.6623 | Buy Now |
DISTI #
DLW5BTZ501TQ2L
|
Avnet Americas | Choke, Common Mode, 500 Ohm, 2.5 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTZ501TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.5666 / $0.6623 | Buy Now |
|
Chip Stock | 46000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5BTZ501TQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTZ501TQ2L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.027 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.5 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 5 mm |