Part Details for DM-1107 by Dwyer Instruments Inc
Overview of DM-1107 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for DM-1107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4396
|
Newark | Pressure Gauge, 5Inch-H2O, 1/8" Tube, Thread Size - Metric:-, Operating Pressure Max:5Inch-H2O, Operating Temperature Min:-18°C, Operating Temperature Max:60°C, Product Range:Digimag Dm-1000 Series |Dwyer DM-1107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.3000 / $222.5500 | Buy Now |
DISTI #
70334147
|
RS | DM-1107 5 IN | Dwyer Instruments DM-1107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.0600 / $224.7800 | RFQ |
DISTI #
70334154
|
RS | DM-1107 5 IN | Dwyer Instruments DM-1107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$198.7100 | RFQ |