Part Details for DM-311 by Labfacility Limited
Overview of DM-311 by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9716
|
Newark | Rtd Sensor, 1 Kohm, -50 To 500Deg C, Sensing Temperature Min:-50°C, Sensing Temperature Max:500°C, Resistance:1Kohm, Product Range:Dm Series Rohs Compliant: Yes |Labfacility DM-311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$5.9100 | Buy Now |
Part Details for DM-311
DM-311 CAD Models
DM-311 Part Data Attributes
|
DM-311
Labfacility Limited
Buy Now
Datasheet
|
Compare Parts:
DM-311
Labfacility Limited
RTD Platinum Sensor, 1000ohm, Rectangular, Through Hole Mount, 10 X 2 MM, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LABFACILITY LTD | |
Package Description | 10 X 2 MM, PACKAGE-2 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 500 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |