Part Details for DM-507 by Labfacility Limited
Overview of DM-507 by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for DM-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0886
|
Newark | Temperature Rtd Sensor, -50+C To +550+C, 100 Ohm, Resistance @ 0°C:1Kohm, Product Range:Dm Series, Resistance:1Kohm, Sensing Temperature Max:+550°C, Sensing Temperature Min:-50°C, Sensor Terminals:Through Hole Rohs Compliant: Yes |Labfacility DM-507 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1191 |
|
$5.6900 / $8.2600 | Buy Now |
Part Details for DM-507
DM-507 CAD Models
DM-507 Part Data Attributes
|
DM-507
Labfacility Limited
Buy Now
Datasheet
|
Compare Parts:
DM-507
Labfacility Limited
RTD Platinum Sensor, 1000ohm, Rectangular, Through Hole Mount, 2 X 10 MM, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LABFACILITY LTD | |
Package Description | 2 X 10 MM, PACKAGE-2 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 500 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |