Part Details for DM0104LA1 by L3 Harris Narda-Miteq
Overview of DM0104LA1 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DM0104LA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-1049-ND
|
DigiKey | HIGH ISOLATION DOUBLE BALANCED Min Qty: 1 Lead time: 15 Weeks Container: Box |
5 In Stock |
|
$1,264.8600 | Buy Now |
Part Details for DM0104LA1
DM0104LA1 CAD Models
DM0104LA1 Part Data Attributes:
|
DM0104LA1
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
DM0104LA1
L3 Harris Narda-Miteq
1000 MHz - 4000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 7 dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, HIGH RELIABILITY | |
Construction | COAXIAL | |
Conversion Loss-Max | 7 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2.5 |