Part Details for DM0240-1-1/2C by Essentra Components
Overview of DM0240-1-1/2C by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM0240-1-1/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM0240-1-1/2C
|
Mouser Electronics | Conduit Fittings & Accessories 0.240 ID 1.500 LENGTH:PVC DIP YELLOW HTS | 0 |
|
$0.1000 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1025 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 6.1 mm (0.240 in) - in)side Height - 38.1 mm (1.500 in) - Temperature Range - 218.3 °C (425 °F) RoHS: Compliant | 0 |
|
$0.1020 / $0.1574 | Buy Now |