There are no models available for this part yet.
Overview of DM0250-1/2E by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DM0250-1/2E by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-DM0250-1/2E
|
Mouser Electronics | Conduit Fittings & Accessories 0.250 ID 0.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 3989 |
|
$0.0570 / $0.1800 | Buy Now | |
DISTI #
72926640
|
RS | Flexible End Cap, 0.250" ID, .50"H, Yellow PVC | Essentra Components DM0250-1/2E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0890 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0588 | Buy Now | ||
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 6.4 mm (0.250 in) - in)side Height - 12.7 mm (0.500 in) - Temperature Range - 218.3 °C (425 °F) RoHS: Compliant | 0 |
|
$0.0594 / $0.0904 | Buy Now |
CAD Models for DM0250-1/2E by Essentra Components
Part Data Attributes for DM0250-1/2E by Essentra Components
DM0250-1/2E
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
DM0250-1/2EEssentra ComponentsVS
-