Part Details for DM0408HA1 by L3 Harris Narda-Miteq
Overview of DM0408HA1 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DM0408HA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-DM0408HA1-ND
|
DigiKey | DOUBLE BALANCED MIXER - HIGH ISO Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for DM0408HA1
DM0408HA1 CAD Models
DM0408HA1 Part Data Attributes:
|
DM0408HA1
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
DM0408HA1
L3 Harris Narda-Miteq
4000 MHz - 8000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 7 dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, HIGH RELIABILITY | |
Construction | COAXIAL | |
Conversion Loss-Max | 7 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2.5 |