Part Details for DM0412LW2 by L3 Harris Narda-Miteq
Overview of DM0412LW2 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DM0412LW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-1185-ND
|
DigiKey | HIGH ISOLATION, DOUBLE BALANCED Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for DM0412LW2
DM0412LW2 CAD Models
DM0412LW2 Part Data Attributes
|
DM0412LW2
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
DM0412LW2
L3 Harris Narda-Miteq
4000 MHz - 16000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8 dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, HIGH RELIABILITY | |
Construction | COAXIAL | |
Conversion Loss-Max | 8 dB | |
Operating Frequency-Max | 16000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2 |