Part Details for DM0520LW1 by L3 Harris Narda-Miteq
Overview of DM0520LW1 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DM0520LW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-1047-ND
|
DigiKey | HIGH ISOLATION DOUBLE BALANCED Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for DM0520LW1
DM0520LW1 CAD Models
DM0520LW1 Part Data Attributes:
|
DM0520LW1
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
DM0520LW1
L3 Harris Narda-Miteq
5000MHz - 20000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, HIGH RELIABILITY | |
Construction | COAXIAL | |
Conversion Loss-Max | 9 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 2 |