Part Details for DM10-100J by Arco Electronics
Overview of DM10-100J by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1041ARQZ | Analog Devices | Power Supply Monitor & Load Sh | |
EVAL-ADM1063TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1068ASTZ-REEL7 | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for DM10-100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1300 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Mica, 10pf, .5+pf, 5±% | 1040 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for DM10-100J
DM10-100J CAD Models
DM10-100J Part Data Attributes
|
DM10-100J
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM10-100J
Arco Electronics
Mica Capacitor, Mica, 5% +Tol, 5% -Tol, 0.00001uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Standard Items Available | |
Dielectric Material | MICA | |
JESD-609 Code | e0 | |
Manufacturer Series | DM | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Series | DM | |
Terminal Finish | Tin/Lead (Sn/Pb) |